
C4H2327N55PZ | |
|---|---|
DigiKey Part Number | 1603-C4H2327N55PZTR-ND - Tape & Reel (TR) 1603-C4H2327N55PZCT-ND - Cut Tape (CT) 1603-C4H2327N55PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4H2327N55PZ |
Description | RF MOSFET GAN 50V 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 2.3GHz ~ 2.69GHz 19.6dB 50W 6-DFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN | |
Frequency | 2.3GHz ~ 2.69GHz | |
Gain | 19.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 50W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (7x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,56000 Kč | 977,56 Kč |
| 10 | 800,82600 Kč | 8 008,26 Kč |
| 25 | 756,67160 Kč | 18 916,79 Kč |
| 100 | 708,14090 Kč | 70 814,09 Kč |
| 250 | 695,78672 Kč | 173 946,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 621,23813 Kč | 621 238,13 Kč |
| Unit Price without VAT: | 977,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,84760 Kč |



