
BLP5LA55SZ | |
|---|---|
DigiKey Part Number | 1603-BLP5LA55SZTR-ND - Tape & Reel (TR) 1603-BLP5LA55SZCT-ND - Cut Tape (CT) 1603-BLP5LA55SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP5LA55SZ |
Description | RF MOSFET LDMOS 15V SOT1482-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 893 mA 520MHz 19.6dB 55W SOT-1482-1 |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 893 mA |
Series | Power - Output 55W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30 V |
Part Status Active | Mounting Type Surface Mount |
Technology LDMOS | Package / Case SOT-1482-1 |
Frequency 520MHz | Supplier Device Package SOT-1482-1 |
Gain 19.6dB | Base Product Number |
Voltage - Test 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,27000 Kč | 544,27 Kč |
| 10 | 437,64000 Kč | 4 376,40 Kč |
| 25 | 411,01480 Kč | 10 275,37 Kč |
| 100 | 393,87630 Kč | 39 387,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 359,40554 Kč | 179 702,77 Kč |
| Unit Price without VAT: | 544,27000 Kč |
|---|---|
| Unit Price with VAT: | 658,56670 Kč |



