
BLP5LA55SGXY | |
|---|---|
DigiKey Part Number | 1603-BLP5LA55SGXYTR-ND - Tape & Reel (TR) 1603-BLP5LA55SGXYCT-ND - Cut Tape (CT) 1603-BLP5LA55SGXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP5LA55SGXY |
Description | RF MOSFET LDMOS 15V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 893 mA 520MHz 19.6dB 55W TO-270-2F-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 893 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 55W |
Part Status Active | Voltage - Rated 30 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-270AA |
Frequency 520MHz | Supplier Device Package TO-270-2F-1 |
Gain 19.6dB | Base Product Number |
Voltage - Test 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,27000 Kč | 544,27 Kč |
| 10 | 437,64000 Kč | 4 376,40 Kč |
| 25 | 411,01480 Kč | 10 275,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 381,75620 Kč | 38 175,62 Kč |
| 200 | 370,88240 Kč | 74 176,48 Kč |
| 300 | 365,43730 Kč | 109 631,19 Kč |
| 500 | 359,40554 Kč | 179 702,77 Kč |
| Unit Price without VAT: | 544,27000 Kč |
|---|---|
| Unit Price with VAT: | 658,56670 Kč |




