RF Mosfet 32 V 300 mA 1.5GHz 17.8dB 70W SOT-1482-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 32 V 300 mA 1.5GHz 17.8dB 70W SOT-1482-1
LDMOS Wideband RF Power Solutions

BLP15M9S70Z

DigiKey Part Number
1603-BLP15M9S70ZTR-ND - Tape & Reel (TR)
1603-BLP15M9S70ZCT-ND - Cut Tape (CT)
1603-BLP15M9S70ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP15M9S70Z
Description
RF MOSFET LDMOS 32V SOT1482-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 300 mA 1.5GHz 17.8dB 70W SOT-1482-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.8µA
Manufacturer
Ampleon USA Inc.
Current - Test
300 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
70W
Part Status
Active
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Surface Mount
Frequency
1.5GHz
Package / Case
SOT-1482-1
Gain
17.8dB
Supplier Device Package
SOT-1482-1
Voltage - Test
32 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1552,67000 Kč552,67 Kč
10444,72300 Kč4 447,23 Kč
25417,76920 Kč10 444,23 Kč
100400,77600 Kč40 077,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500365,50766 Kč182 753,83 Kč
Manufacturers Standard Package
Unit Price without VAT:552,67000 Kč
Unit Price with VAT:668,73070 Kč