
GVA-63+ | |
|---|---|
DigiKey Part Number | 3157-GVA-63+TR-ND - Tape & Reel (TR) 3157-GVA-63+CT-ND - Cut Tape (CT) 3157-GVA-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-63+ |
Description | IC RF AMP CATV 10MHZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GVA-63+ Models |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 69mA |
Part Status Active | Test Frequency 800MHz |
Frequency 10MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 15.9dBm | Package / Case TO-243AA |
Gain 15.9dB | Supplier Device Package SOT-89 |
Noise Figure 4.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 20 | 31,80150 Kč | 636,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,21362 Kč | 27 213,62 Kč |
| 2 000 | 26,20561 Kč | 52 411,22 Kč |
| 5 000 | 25,98503 Kč | 129 925,15 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |








