RF Mosfet 50 V 140 mA 2GHz 22dB 30W SOT-1482-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP15H9S30XY

DigiKey Part Number
1603-BLP15H9S30XYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLP15H9S30XY
Description
RF MOSFET LDMOS 50V SOT1482-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 140 mA 2GHz 22dB 30W SOT-1482-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
2GHz
Gain
22dB
Voltage - Test
50 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
140 mA
Power - Output
30W
Voltage - Rated
106 V
Mounting Type
Surface Mount
Package / Case
SOT-1482-1
Supplier Device Package
SOT-1482-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100357,32300 Kč35 732,30 Kč
Manufacturers Standard Package
Unit Price without VAT:357,32300 Kč
Unit Price with VAT:432,36083 Kč