BLM9H0610S-60PGZ | |
|---|---|
DigiKey Part Number | 1603-BLM9H0610S-60PGZ-ND |
Manufacturer | |
Manufacturer Product Number | BLM9H0610S-60PGZ |
Description | BLM9H0610S-60PG/OMP780/TRAYDP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 600MHz ~ 1GHz OMP-780-16G-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 600MHz ~ 1GHz | |
P1dB | - | |
Gain | 35.5dB | |
Noise Figure | - | |
Voltage - Supply | 48V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-16G-1 | |
Supplier Device Package | OMP-780-16G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,79000 Kč | 1 073,79 Kč |
| 10 | 882,25500 Kč | 8 822,55 Kč |
| 25 | 834,44160 Kč | 20 861,04 Kč |
| 100 | 781,89990 Kč | 78 189,99 Kč |
| Unit Price without VAT: | 1 073,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,28590 Kč |



