
B11G2327N71DYZ | |
|---|---|
DigiKey Part Number | 1603-B11G2327N71DYZTR-ND - Tape & Reel (TR) 1603-B11G2327N71DYZCT-ND - Cut Tape (CT) 1603-B11G2327N71DYZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B11G2327N71DYZ |
Description | RF MOSFET LDMOS 28V 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2.3GHz ~ 2.7GHz 30dB 36-PQFN (12x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.3GHz ~ 2.7GHz | |
Gain | 30dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN Exposed Pad | |
Supplier Device Package | 36-PQFN (12x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 438,56000 Kč | 1 438,56 Kč |
| 10 | 1 191,80900 Kč | 11 918,09 Kč |
| 25 | 1 130,18280 Kč | 28 254,57 Kč |
| 100 | 1 062,47350 Kč | 106 247,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 024,71470 Kč | 307 414,41 Kč |
| Unit Price without VAT: | 1 438,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 740,65760 Kč |




