




BLF188XRGJ | |
|---|---|
DigiKey Part Number | 1603-1042-2-ND - Tape & Reel (TR) 1603-1042-1-ND - Cut Tape (CT) 1603-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF188XRGJ |
Description | RF MOSFET LDMOS 50V CDFM4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 40 mA 600MHz 24.4dB 1400W CDFM4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 600MHz | |
Gain | 24.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 1400W | |
Voltage - Rated | 135 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1248C | |
Supplier Device Package | CDFM4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 487,83000 Kč | 5 487,83 Kč |
| 10 | 4 712,77000 Kč | 47 127,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 306,71500 Kč | 430 671,50 Kč |
| Unit Price without VAT: | 5 487,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 640,27430 Kč |






