RF Mosfet 65 V 600 mA 1MHz ~ 400MHz 28.9dB 2000W CDFM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ART2K0FEGJ

DigiKey Part Number
1603-ART2K0FEGJTR-ND - Tape & Reel (TR)
1603-ART2K0FEGJCT-ND - Cut Tape (CT)
1603-ART2K0FEGJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ART2K0FEGJ
Description
RF MOSFET LDMOS 65V CDFM4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 65 V 600 mA 1MHz ~ 400MHz 28.9dB 2000W CDFM4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
65 V
Manufacturer
Ampleon USA Inc.
Current Rating (Amps)
1.4µA
Series
Current - Test
600 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
2000W
Part Status
Active
Voltage - Rated
200 V
Technology
LDMOS
Mounting Type
Chassis Mount
Configuration
Dual, Common Source
Package / Case
SOT-1248C
Frequency
1MHz ~ 400MHz
Supplier Device Package
CDFM4
Gain
28.9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16 260,76000 Kč6 260,76 Kč
105 453,87400 Kč54 538,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004 935,93060 Kč493 593,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6 260,76000 Kč
Unit Price with VAT:7 575,51960 Kč