
ART2K0FESU | |
|---|---|
DigiKey Part Number | 1603-ART2K0FESU-ND |
Manufacturer | |
Manufacturer Product Number | ART2K0FESU |
Description | RF MOSFET LDMOS 65V SOT539BN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 600 mA 1MHz ~ 400MHz 28.9dB 2000W SOT539BN |
Datasheet | Datasheet |
Category | Voltage - Test 65 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 1.4µA |
Series | Current - Test 600 mA |
Packaging Tray | Power - Output 2000W |
Part Status Active | Voltage - Rated 200 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539BN |
Frequency 1MHz ~ 400MHz | Supplier Device Package SOT539BN |
Gain 28.9dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 833,03000 Kč | 5 833,03 Kč |
| 20 | 4 855,00000 Kč | 97 100,00 Kč |
| 40 | 4 723,84125 Kč | 188 953,65 Kč |
| Unit Price without VAT: | 5 833,03000 Kč |
|---|---|
| Unit Price with VAT: | 7 057,96630 Kč |



