
B10G2327N55DZ | |
|---|---|
DigiKey Part Number | 1603-B10G2327N55DZTR-ND - Tape & Reel (TR) 1603-B10G2327N55DZCT-ND - Cut Tape (CT) 1603-B10G2327N55DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10G2327N55DZ |
Description | RF MOSFET LDMOS 32V 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 49 mA 2.3GHz ~ 2.7GHz 30dB 20-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.3GHz ~ 2.7GHz | |
Gain | 30dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 49 mA | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,56000 Kč | 636,56 Kč |
| 10 | 514,85500 Kč | 5 148,55 Kč |
| 25 | 484,45600 Kč | 12 111,40 Kč |
| 100 | 451,04660 Kč | 45 104,66 Kč |
| 250 | 437,13840 Kč | 109 284,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 390,30212 Kč | 195 151,06 Kč |
| Unit Price without VAT: | 636,56000 Kč |
|---|---|
| Unit Price with VAT: | 770,23760 Kč |



