


ART2K5TFUGJ | |
|---|---|
DigiKey Part Number | 1603-ART2K5TFUGJTR-ND - Tape & Reel (TR) 1603-ART2K5TFUGJCT-ND - Cut Tape (CT) 1603-ART2K5TFUGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART2K5TFUGJ |
Description | RF MOSFET 1230 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 75 V 100 mA 1MHz ~ 400MHz 29.5dB 2500W ACC-1230-6G-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS (Dual) | |
Configuration | 2 N-Channel | |
Frequency | 1MHz ~ 400MHz | |
Gain | 29.5dB | |
Voltage - Test | 75 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 2500W | |
Voltage - Rated | 200 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ACC-1230-6G-2 | |
Supplier Device Package | ACC-1230-6G-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 722,72000 Kč | 6 722,72 Kč |
| 10 | 6 007,08700 Kč | 60 070,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 907,75760 Kč | 490 775,76 Kč |
| Unit Price without VAT: | 6 722,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 134,49120 Kč |




