
ART2K0TFEJ | |
|---|---|
DigiKey Part Number | 1603-ART2K0TFEJTR-ND - Tape & Reel (TR) 1603-ART2K0TFEJCT-ND - Cut Tape (CT) 1603-ART2K0TFEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART2K0TFEJ |
Description | AR2K0TFE/ACC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 600 mA 1MHz ~ 400MHz 29dB 2000W SOT539BN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel | |
Frequency | 1MHz ~ 400MHz | |
Gain | 29dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 2000W | |
Voltage - Rated | 200 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539BN | |
Supplier Device Package | SOT539BN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 415,73000 Kč | 6 415,73 Kč |
| 10 | 5 716,34900 Kč | 57 163,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 067,18700 Kč | 506 718,70 Kč |
| Unit Price without VAT: | 6 415,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 763,03330 Kč |



