
ART150PEXY | |
|---|---|
DigiKey Part Number | 1603-ART150PEXYTR-ND - Tape & Reel (TR) 1603-ART150PEXYCT-ND - Cut Tape (CT) 1603-ART150PEXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART150PEXY |
Description | RF MOSFET LDMOS 65V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 500 mA 1MHz ~ 650MHz 31.2dB 150W TO-270-2F-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 1MHz ~ 650MHz | |
Gain | 31.2dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 150W | |
Voltage - Rated | 200 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,04000 Kč | 1 339,04 Kč |
| 10 | 1 107,09900 Kč | 11 070,99 Kč |
| 25 | 1 068,54640 Kč | 26 713,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 985,55160 Kč | 98 555,16 Kč |
| 200 | 961,90475 Kč | 192 380,95 Kč |
| Unit Price without VAT: | 1 339,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 620,23840 Kč |




