Vibration Sensor Analog Panel Mount Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Vibration Sensor Analog Panel Mount Connector
PCC420VR-10-R6

PCC420VR-10-R6

DigiKey Part Number
2053-PCC420VR-10-R6-ND
Manufacturer
Manufacturer Product Number
PCC420VR-10-R6
Description
4-20MA VIBRATION SENSOR, RMS VEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Panel Mount Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
Analog
Power - Rated
12V ~ 30V
Operating Temperature
-40°C ~ 105°C
Features
-
Package / Case
Cylinder, Threaded
Mounting Type
Panel Mount
Termination
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 807,84000 Kč5 807,84 Kč
55 446,84000 Kč27 234,20 Kč
105 312,22100 Kč53 122,21 Kč
255 151,08640 Kč128 777,16 Kč
Manufacturers Standard Package
Unit Price without VAT:5 807,84000 Kč
Unit Price with VAT:7 027,48640 Kč