
TN01 016 0016 1 | |
|---|---|
DigiKey Part Number | TN0101600161-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN01 016 0016 1 |
Description | CONTACT H.D. CRIMP PIN 14-16AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14-16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,86749 Kč | 21 734,98 Kč |
| Unit Price without VAT: | 10,86749 Kč |
|---|---|
| Unit Price with VAT: | 13,14966 Kč |













