7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
T 3478 000 Back
T 3478 000

T3478000U

DigiKey Part Number
361-1067-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T3478000U
Description
CONN RCPT FMALE 7P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16-7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,25000 Kč249,25 Kč
10211,87000 Kč2 118,70 Kč
25198,59920 Kč4 964,98 Kč
50189,11640 Kč9 455,82 Kč
100180,09140 Kč18 009,14 Kč
300166,66813 Kč50 000,44 Kč
500160,77370 Kč80 386,85 Kč
1 000153,10860 Kč153 108,60 Kč
Manufacturers Standard Package
Unit Price without VAT:249,25000 Kč
Unit Price with VAT:301,59250 Kč