7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup
T 3475 002 Back

T 3475 002

DigiKey Part Number
T3475002-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3475 002
Description
CONN PLUG MALE 7P SILV SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,23000 Kč274,23 Kč
10233,09900 Kč2 330,99 Kč
25218,50520 Kč5 462,63 Kč
50208,07340 Kč10 403,67 Kč
100198,14340 Kč19 814,34 Kč
250185,74412 Kč46 436,03 Kč
500176,88758 Kč88 443,79 Kč
1 000168,45499 Kč168 454,99 Kč
Manufacturers Standard Package
Unit Price without VAT:274,23000 Kč
Unit Price with VAT:331,81830 Kč