
T3477000U | |
|---|---|
DigiKey Part Number | 361-1076-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3477000U |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 185,13900 Kč | 1 851,39 Kč |
| 25 | 173,53600 Kč | 4 338,40 Kč |
| 50 | 165,25000 Kč | 8 262,50 Kč |
| 100 | 157,36320 Kč | 15 736,32 Kč |
| 300 | 145,63163 Kč | 43 689,49 Kč |
| 500 | 140,48040 Kč | 70 240,20 Kč |
| 1 000 | 133,78267 Kč | 133 782,67 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |










