



T3403009U | |
|---|---|
DigiKey Part Number | 361-1254-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3403009U |
Description | CONN RCPT FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 161,97900 Kč | 1 619,79 Kč |
| 25 | 151,83240 Kč | 3 795,81 Kč |
| 50 | 144,57960 Kč | 7 228,98 Kč |
| 100 | 137,67760 Kč | 13 767,76 Kč |
| 250 | 129,06128 Kč | 32 265,32 Kč |
| 500 | 122,90550 Kč | 61 452,75 Kč |
| 1 000 | 117,04579 Kč | 117 045,79 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |











