
T 3400 013 | |
|---|---|
DigiKey Part Number | T3400013-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3400 013 |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,95000 Kč | 391,95 Kč |
| 10 | 333,05300 Kč | 3 330,53 Kč |
| 25 | 312,19680 Kč | 7 804,92 Kč |
| 50 | 297,30180 Kč | 14 865,09 Kč |
| 100 | 283,11620 Kč | 28 311,62 Kč |
| 250 | 265,40684 Kč | 66 351,71 Kč |
| 500 | 252,75450 Kč | 126 377,25 Kč |
| Unit Price without VAT: | 391,95000 Kč |
|---|---|
| Unit Price with VAT: | 474,25950 Kč |












