
T 3486 009 | |
|---|---|
DigiKey Part Number | T3486009-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3486 009 |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 7 | Ingress Protection IP40 |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 143,61790 Kč | 14 361,79 Kč |
| Unit Price without VAT: | 143,61790 Kč |
|---|---|
| Unit Price with VAT: | 173,77766 Kč |







