
T 3477 100 | |
|---|---|
DigiKey Part Number | T3477100-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3477 100 |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 195,02900 Kč | 1 950,29 Kč |
| 25 | 182,80840 Kč | 4 570,21 Kč |
| 50 | 174,08180 Kč | 8 704,09 Kč |
| 100 | 165,77080 Kč | 16 577,08 Kč |
| 250 | 155,39780 Kč | 38 849,45 Kč |
| 500 | 147,98676 Kč | 73 993,38 Kč |
| 1 000 | 140,93207 Kč | 140 932,07 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |










