
T 3362 100 | |
|---|---|
DigiKey Part Number | T3362100-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3362 100 |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 190,09500 Kč | 1 900,95 Kč |
| 25 | 178,18080 Kč | 4 454,52 Kč |
| 50 | 169,67220 Kč | 8 483,61 Kč |
| 100 | 161,57120 Kč | 16 157,12 Kč |
| 250 | 151,46108 Kč | 37 865,27 Kč |
| 500 | 144,23862 Kč | 72 119,31 Kč |
| 1 000 | 137,36220 Kč | 137 362,20 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |










