3 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3262 550

DigiKey Part Number
T3262550-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3262 550
Description
CONN RCPT HSNG MALE 3POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Tuchel Industrial
Orientation
Keyed
Series
Shell Material
Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP40
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
3
Shielding
Shielded
Shell Size - Insert
M16-3
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
1.5mm
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 100°C
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50112,57440 Kč5 628,72 Kč
Manufacturers Standard Package
Unit Price without VAT:112,57440 Kč
Unit Price with VAT:136,21502 Kč