
T 3261 013 | |
|---|---|
DigiKey Part Number | T3261013-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3261 013 |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 3 | Features Strain Relief |
Shell Size - Insert M16-3 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 239,86230 Kč | 23 986,23 Kč |
| Unit Price without VAT: | 239,86230 Kč |
|---|---|
| Unit Price with VAT: | 290,23338 Kč |








