
T 3262 018 | |
|---|---|
DigiKey Part Number | T3262018-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3262 018 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 10 | 174,49300 Kč | 1 744,93 Kč |
| 25 | 163,54920 Kč | 4 088,73 Kč |
| 50 | 155,74220 Kč | 7 787,11 Kč |
| 100 | 148,30680 Kč | 14 830,68 Kč |
| 300 | 137,25063 Kč | 41 175,19 Kč |
| 500 | 132,39658 Kč | 66 198,29 Kč |
| 1 000 | 126,08438 Kč | 126 084,38 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |









