


CA0161G113003 | |
|---|---|
DigiKey Part Number | CA0161G113003-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161G113003 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Tuchel Industrial | Length 0.98' (300.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 260,92540 Kč | 13 046,27 Kč |
| Unit Price without VAT: | 260,92540 Kč |
|---|---|
| Unit Price with VAT: | 315,71973 Kč |




