Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
ecomate® Family Overview

CA0161G113005

DigiKey Part Number
889-2488-ND
Manufacturer
Manufacturer Product Number
CA0161G113005
Description
CIRC CBL 4POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof; NMEA 2000
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,17000 Kč420,17 Kč
10357,02900 Kč3 570,29 Kč
25334,67440 Kč8 366,86 Kč
50318,69920 Kč15 934,96 Kč
100303,49460 Kč30 349,46 Kč
250284,51116 Kč71 127,79 Kč
500270,95022 Kč135 475,11 Kč
Manufacturers Standard Package
Unit Price without VAT:420,17000 Kč
Unit Price with VAT:508,40570 Kč
Alternate Length
CIRC CBL 4POS RCPT TO WIRE 0.98'
In-Stock: 0
Unit Price: 256,77200 Kč
CIRC CBL 4POS RCPT TO WIRE 3.28'
In-Stock: 0
Unit Price: 369,97640 Kč