
C14621R0328034 | |
|---|---|
DigiKey Part Number | C14621R0328034-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0328034 |
Description | CONN HOOD CPLNG BOTTOM SZA32 M40 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 599,00000 Kč | 39 975,00 Kč |
| Unit Price without VAT: | 1 599,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 934,79000 Kč |






