C14621R0165004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14621R0165004

DigiKey Part Number
889-1614-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14621R0165004
Description
CONN HOOD SIDE ENTRY SZA16 M25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 A16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
A16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.110" L x 1.161" W x 2.283" H (79.00mm x 29.50mm x 58.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50338,47200 Kč16 923,60 Kč
Unit Price without VAT:338,47200 Kč
Unit Price with VAT:409,55112 Kč