
C14610B0060001 | |
|---|---|
DigiKey Part Number | C14610B0060001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0060001 |
Description | INSERT FEMALE 6POS+1GND CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 6+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type C 16-3 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size E6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 297,29000 Kč | 2 972,90 Kč |
| Unit Price without VAT: | 297,29000 Kč |
|---|---|
| Unit Price with VAT: | 359,72090 Kč |





