
C14610A0100024 | |
|---|---|
DigiKey Part Number | 889-1540-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0100024 |
Description | INSERT MALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | A10 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 372,09500 Kč | 3 720,95 Kč |
| Unit Price without VAT: | 372,09500 Kč |
|---|---|
| Unit Price with VAT: | 450,23495 Kč |












