
C146 21R016 804 8 | |
|---|---|
DigiKey Part Number | C14621R0168048-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R016 804 8 |
Description | CONN HOOD CPLNG BOTTOM SZE16 M32 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 100°C |
Size E16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 816,63300 Kč | 8 166,33 Kč |
| Unit Price without VAT: | 816,63300 Kč |
|---|---|
| Unit Price with VAT: | 988,12593 Kč |






