
C146 10B004 901 15 | |
|---|---|
DigiKey Part Number | C14610B00490115-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B004 901 15 |
Description | MODULE FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Copper Alloy | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 428,02100 Kč | 4 280,21 Kč |
| Unit Price without VAT: | 428,02100 Kč |
|---|---|
| Unit Price with VAT: | 517,90541 Kč |






