
C146 10B002 900 15 | |
|---|---|
DigiKey Part Number | C14610B00290015-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B002 900 15 |
Description | MODULE W/O CONTACTS FEMALE 2POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 2 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 124°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,81290 Kč | 8 181,29 Kč |
| Unit Price without VAT: | 81,81290 Kč |
|---|---|
| Unit Price with VAT: | 98,99361 Kč |



