
C091 31W105 100 2 | |
|---|---|
DigiKey Part Number | 361-1315-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31W105 100 2 |
Description | CONN RCPT MALE 5POS SILVER SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31W105 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 | Features Stereo |
Shell Size - Insert M16-5(S) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Termination Solder | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 179,14650 Kč | 17 914,65 Kč |
| Unit Price without VAT: | 179,14650 Kč |
|---|---|
| Unit Price with VAT: | 216,76727 Kč |







