
C091 31S006 200 2 | |
|---|---|
DigiKey Part Number | C09131S0062002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31S006 200 2 |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31S006 200 2 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M16-6 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Flange | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 258,04860 Kč | 25 804,86 Kč |
| Unit Price without VAT: | 258,04860 Kč |
|---|---|
| Unit Price with VAT: | 312,23881 Kč |





