



C016 30H006 200 12 | |
|---|---|
DigiKey Part Number | 361-1350-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 30H006 200 12 |
Description | CONN PLUG MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C016 30H006 200 12 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cable Clamp |
Number of Positions 7 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,35000 Kč | 512,35 Kč |
| 10 | 435,39400 Kč | 4 353,94 Kč |
| 25 | 408,13400 Kč | 10 203,35 Kč |
| 50 | 388,65200 Kč | 19 432,60 Kč |
| 100 | 370,11490 Kč | 37 011,49 Kč |
| 250 | 346,96592 Kč | 86 741,48 Kč |
| 500 | 330,42872 Kč | 165 214,36 Kč |
| Unit Price without VAT: | 512,35000 Kč |
|---|---|
| Unit Price with VAT: | 619,94350 Kč |






