
WSB-600 | |
|---|---|
DigiKey Part Number | 1946-WSB-600-ND |
Manufacturer | |
Manufacturer Product Number | WSB-600 |
Description | WEATHER SEAL STRAIN RELIEF BOOTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For LMR-600 Crimp Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | LMR-600 Crimp Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Weatherproof | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,50000 Kč | 414,50 Kč |
| 10 | 352,34600 Kč | 3 523,46 Kč |
| 25 | 330,27320 Kč | 8 256,83 Kč |
| 50 | 314,51640 Kč | 15 725,82 Kč |
| 100 | 299,50920 Kč | 29 950,92 Kč |
| 250 | 280,77348 Kč | 70 193,37 Kč |
| 500 | 267,38896 Kč | 133 694,48 Kč |
| Unit Price without VAT: | 414,50000 Kč |
|---|---|
| Unit Price with VAT: | 501,54500 Kč |





