
WK-S-2 | |
|---|---|
DigiKey Part Number | 1946-1106-ND |
Manufacturer | |
Manufacturer Product Number | WK-S-2 |
Description | TAPE SILICONE FUSION 1 1/2"X5YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicone Fusion Tape Silicone Adhesive 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer Amphenol Times Microwave Systems | Length 15' (4.6m) 5 yds |
Packaging Bag | Usage Sealing |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Silicone Fusion | Shelf Life 24 Months |
Adhesive Silicone | Base Product Number |
Thickness 0.0300" (30.0 mils, 0.762mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,30000 Kč | 1 159,30 Kč |
| 10 | 892,98200 Kč | 8 929,82 Kč |
| 25 | 810,02720 Kč | 20 250,68 Kč |
| 50 | 754,42040 Kč | 37 721,02 Kč |
| 100 | 704,29180 Kč | 70 429,18 Kč |
| 250 | 645,53648 Kč | 161 384,12 Kč |
| Unit Price without VAT: | 1 159,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,75300 Kč |




