
WK-S-1 | |
|---|---|
DigiKey Part Number | 1946-1105-ND |
Manufacturer | |
Manufacturer Product Number | WK-S-1 |
Description | TAPE SILICONE FUSION 1 1/2"X5YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silicone Fusion Tape Silicone Adhesive 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer Amphenol Times Microwave Systems | Length 15' (4.6m) 5 yds |
Packaging Bag | Usage Sealing |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Silicone Fusion | Shelf Life 24 Months |
Adhesive Silicone | Base Product Number |
Thickness 0.0300" (30.0 mils, 0.762mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,15000 Kč | 811,15 Kč |
| 10 | 622,80100 Kč | 6 228,01 Kč |
| 25 | 564,11560 Kč | 14 102,89 Kč |
| 50 | 524,76100 Kč | 26 238,05 Kč |
| 100 | 489,28910 Kč | 48 928,91 Kč |
| 250 | 447,70676 Kč | 111 926,69 Kč |
| 500 | 419,83276 Kč | 209 916,38 Kč |
| Unit Price without VAT: | 811,15000 Kč |
|---|---|
| Unit Price with VAT: | 981,49150 Kč |






