
TC-600-716M-X | |
|---|---|
DigiKey Part Number | 1946-TC-600-716M-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-600-716M-X |
Description | 7/16 DIN MALE CRIMP CONNECTOR (S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | 0.05dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,18000 Kč | 689,18 Kč |
| 10 | 585,73700 Kč | 5 857,37 Kč |
| 25 | 549,05960 Kč | 13 726,49 Kč |
| 50 | 522,86940 Kč | 26 143,47 Kč |
| 100 | 497,92930 Kč | 49 792,93 Kč |
| 250 | 466,79216 Kč | 116 698,04 Kč |
| Unit Price without VAT: | 689,18000 Kč |
|---|---|
| Unit Price with VAT: | 833,90780 Kč |


