



LMR-600-LLPX | |
|---|---|
DigiKey Part Number | 1946-LMR-600-LLPX-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-LLPX |
Description | CABLE COAXIAL PLENUM FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluoropolymer, Plenum | |
Jacket (Insulation) Diameter | 0.565" (14.35mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -40°C ~ 125°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,93000 Kč | 571,93 Kč |
| 5 | 510,12600 Kč | 2 550,63 Kč |
| 10 | 485,35000 Kč | 4 853,50 Kč |
| 25 | 454,20000 Kč | 11 355,00 Kč |
| 50 | 431,74820 Kč | 21 587,41 Kč |
| 100 | 421,72410 Kč | 42 172,41 Kč |
| Unit Price without VAT: | 571,93000 Kč |
|---|---|
| Unit Price with VAT: | 692,03530 Kč |



