



LMR-300-LLPX | |
|---|---|
DigiKey Part Number | 1946-LMR-300-LLPX-ND |
Manufacturer | |
Manufacturer Product Number | LMR-300-LLPX |
Description | CABLE COAXIAL PLENUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluoropolymer, Plenum | |
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.190" (4.83mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 137,34120 Kč | 68 670,60 Kč |
| Unit Price without VAT: | 137,34120 Kč |
|---|---|
| Unit Price with VAT: | 166,18285 Kč |

