New Product
Coaxial Cable Enter Number of Feet in Order Quantity 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-75-FR

DigiKey Part Number
1946-LMR-240-75-FR-DS-ND
Manufacturer
Manufacturer Product Number
LMR-240-75-FR
Description
LMR-240 W/NON-HALOGEN FR JK FOOT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
75 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
Fire Retardant
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
568,91600 Kč344,58 Kč
1065,61900 Kč656,19 Kč
2561,49040 Kč1 537,26 Kč
5058,51720 Kč2 925,86 Kč
10055,66780 Kč5 566,78 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč
Alternate Length
LMR-240 W/NON-HALOGEN FR JKT, 75
In-Stock: 2000
Unit Price: 36,76204 Kč