



LMR-240-75-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-240-75-FR-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-75-FR |
Description | LMR-240 W/NON-HALOGEN FR JKT, 75 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,76204 Kč | 18 381,02 Kč |
| 1 000 | 34,92912 Kč | 34 929,12 Kč |
| 1 500 | 33,89105 Kč | 50 836,57 Kč |
| 2 500 | 32,61829 Kč | 81 545,73 Kč |
| 3 500 | 31,80039 Kč | 111 301,37 Kč |
| 5 000 | 30,95093 Kč | 154 754,65 Kč |
| Unit Price without VAT: | 36,76204 Kč |
|---|---|
| Unit Price with VAT: | 44,48207 Kč |



