HG-600T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HG-600T
LMR Product Line Overview

HG-600T

DigiKey Part Number
1946-HG-600T-ND
Manufacturer
Manufacturer Product Number
HG-600T
Description
LACE-UP HOISTING GRIP FOR LMR-60
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bag
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Single
Cable Diameter
-
Material
-
Mesh Type
Split Lace
Mesh Length
-
Bale Length
-
Break Strength
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1810,43000 Kč810,43 Kč
10688,77700 Kč6 887,77 Kč
25645,67080 Kč16 141,77 Kč
50614,87060 Kč30 743,53 Kč
100585,55000 Kč58 555,00 Kč
250548,93852 Kč137 234,63 Kč
Manufacturers Standard Package
Unit Price without VAT:810,43000 Kč
Unit Price with VAT:980,62030 Kč