


HG-400T | |
|---|---|
DigiKey Part Number | 1946-HG-400T-ND |
Manufacturer | |
Manufacturer Product Number | HG-400T |
Description | LACE-UP HOISTING GRIP FOR LMR-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Support Grip Standard Duty Single |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | - | |
Material | - | |
Mesh Type | Split Lace | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,40000 Kč | 576,40 Kč |
| 10 | 489,96700 Kč | 4 899,67 Kč |
| 25 | 459,28520 Kč | 11 482,13 Kč |
| 50 | 437,36740 Kč | 21 868,37 Kč |
| 100 | 416,50790 Kč | 41 650,79 Kč |
| 250 | 390,46032 Kč | 97 615,08 Kč |
| 500 | 371,85064 Kč | 185 925,32 Kč |
| Unit Price without VAT: | 576,40000 Kč |
|---|---|
| Unit Price with VAT: | 697,44400 Kč |


